onsemi 2N5884

Power Bipolar Transistor, 25A I(C), 1-Element, PNP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5884.

IHS

Datasheet7 pages20 years ago
Datasheet2 pages16 years ago
Datasheet8 pages25 years ago
Datasheet6 pages0 years ago

Sierra IC

RS (Formerly Allied Electronics)

B+D Enterprises

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.99
Stock
14,654
56,655
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-204-3
TO-204-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
25 A
25 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
4 V
1 V
hFE Min
4
4
Power Dissipation
200 W
200 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of onsemi 2N5884 provided by its distributors.

Power Bipolar Transistor, 25A I(C), 1-Element, PNP
POWER TRANSISTORS(25A,200W) | TRANS PNP 80V 25A TO3
TRANSISTOR, PNP TO-3; Transistor type:Power General Purpose; Voltage, Vceo:80V; Current, Ic continuous a max:25A; hfe, min:20; Case style:TO-3 (TO-204AA); Current, Ic av:25A; Current, Ic hFE:10A; Current, Ic max:25A; Pins, No. of:2; Power, Ptot:200W; Temperature, full power rating:25°C; Transistor polarity:PNP; Transistors, No. of:1; Voltage, Vcbo:80V; ft, min:4MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd