NTE Electronics NTE5995

Diode; Rectifier; Vr 600V; If 40A; Vf 1.3V; I²T 1150A²s; Tj +190degc; Cs 500A; Ir 9A
$ 6.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5995.

Newark

Datasheet3 pages13 years ago
Datasheet3 pages25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
DIODE, RECTIFIER, STANDARD, VR 1000V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A
DIODE, RECTIFIER, VR 200V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
VishayVS-40HF60
DIODE, RECTIFIER, STANDARD, VR 600V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A2
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon

Descriptions

Descriptions of NTE Electronics NTE5995 provided by its distributors.

Diode; Rectifier; Vr 600V; If 40A; Vf 1.3V; I²T 1150A²s; Tj +190degc; Cs 500A; Ir 9A
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon
STANDARD DIODE, 40A, 600V, DO-5; Diode T; STANDARD DIODE, 40A, 600V, DO-5; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):40A; Forward Voltage VF Max:1.3V; Forward Surge Current Ifsm Max:500A; MSL:-
Standard Diode, 40A, 600V, Do-5; Repetitive Peak Reverse Voltage:600V; Average Forward Current:40A; Forward Voltage Max:1.3V; Diode Module Configuration:-; Diode Case Style:Do-5; No. Of Pins:2Pins; Operating Temperature Max:190°C Rohs Compliant: Yes |Nte Electronics NTE5995

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE-5995