What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-40HF100

Diode, Rectifier, Standard, Vr 1000V, If 40A, Pkg DO-203AB (DO-5), Vf 1.3V, I2T 1600A
$ 6.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40HF100.

Farnell

Datasheet9 pages8 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.92%

Alternate Parts

Price @ 1000
$ 6.569
$ 10.155
$ 10.155
Stock
14,683
132
132
Authorized Distributors
6
3
3
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DIODE, RECTIFIER, VR 200V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
VishayVS-40HF60
DIODE, RECTIFIER, STANDARD, VR 600V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A2
DIODE, RECTIFIER, VR 50V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-40HF100 provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 1000V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A
Vishay Rectifier diode Diodes, 40A, 1000V, Thread, DO-5encapsulation, 2needle
STANDARD DIODE, 40A, 1KV, DO-5; Diode Type:Standard Recovery; Diode Configuratio
Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB
Diode Module Standard Recovery Rectifier Single 40A 2-Pin DO-5
DIODE, STANDARD, 40A, 1000V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):40A; Forward Voltage VF Max:1.3V; Forward Surge Current Ifsm Max:570A; Operating Temperature Range:-65°C to +190°C; Diode Case Style:DO-5; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:500A; Diode Polarity:Stud Cathode; Junction Temperature Tj Max:190°C; Package / Case:DO-5; Termination Type:Screw; Thread Size:1/4"-28UNF-2A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-40HF100.
  • VS40HF100