NTE Electronics NTE5814HC

Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
$ 1.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5814HC.

IHS

Datasheet1 page22 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5408RLG
DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R
onsemi1N5404RLG
1N5404 Series 3 A 400 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of NTE Electronics NTE5814HC provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
Rectifier 400V 10amp Axial Lead
NTE Electronics
Rectifier Diode 400V 10A 2-Pin
Electronics 5814HC Rectifier 400V 10 , Axial Lead
Rectifier, Single, 400V, 10A; Repetitive Peak Reverse Voltage:400V; Average Forward Current:10A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:-; Forward Surge Current:400A; Operating Temperature Max:150°Crohs Compliant: Yes |Nte Electronics NTE5814HC

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F