NTE Electronics NTE5202A

Zener Diode, single, Two Terminal, 30V V(Z), 5%, do-4 Rohs Compliant: Yes |Nte Electronics NTE5202A
$ 11.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5202A.

IHS

Datasheet4 pages5 years ago

NTE Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Microchip1N2986B
1N2986B Series 24 V 2 A 10 W Stud Mount Zener Diode - DO-213AA
Microchip1N3325B
Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB

Descriptions

Descriptions of NTE Electronics NTE5202A provided by its distributors.

Zener Diode,single, Two Terminal,30V V(Z),5%,do-4 Rohs Compliant: Yes |Nte Electronics NTE5202A
Zener Diode-30.0V 10W DO-4 5% Anode Case
NTE Electronics
Zener Diode, 30V V(Z), 5%, 10W, Silicon, Unidirectional
Zener Diode Single 30V 5% 8Ohm 10000mW 2-Pin DO-4
replacement Diodes/Rectifiers DO-4 30V 10W ZENER
Zener Diode 10W 30V 10uA DO-203AA

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F