Microchip 1N3325B

Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
$ 41.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3325B.

Microchip

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Microchip1N2990B
Diode Zener Single 33V 5% 10W 2-Pin DO-4
Microchip1N3323B
Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Microchip1N3322RB
Zener Diode Single 25V 5% 2.7Ohm 50000mW 2-Pin DO-5 Tray
Microchip1N2991B
1N2991B Series 36 V 10 W Stud Mount Zener Diode - DO-213AA
Microchip1N2992A
Diode Zener Single 39V 10% 10W 2-Pin DO-4
Microchip1N2988B
Diode Zener Single 27V 5% 10W 2-Pin DO-4

Descriptions

Descriptions of Microchip 1N3325B provided by its distributors.

Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Zener Diode Single 33V 5% 3.2Ohm 50000mW 2-Pin DO-5 Tray
DIODE, ZENER, STANDARD, 33 V, 0.38 A, 50 W, DO-5, 90 OHM
ZENER DIODE, 50W, 33V, DO-5; Zener Volta; ZENER DIODE, 50W, 33V, DO-5; Zener Voltage Nom: 33V; Power Dissipation: 50W; Diode Case Style: DO-5; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Stud; Product
Zener Diode, 50W, 33V, Do-5; Tensión Zener Vz Típ.:33V; Disipación De Potencia Pd:50W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N3325B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.