Microchip 1N2986B

1N2986B Series 24 V 2 A 10 W Stud Mount Zener Diode - DO-213AA
$ 31.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N2986B.

Future Electronics

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-89.97%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N2988B
Diode Zener Single 27V 5% 10W 2-Pin DO-4
Microchip1N3323B
Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB

Descriptions

Descriptions of Microchip 1N2986B provided by its distributors.

1N2986B Series 24 V 2 A 10 W Stud Mount Zener Diode - DO-213AA
Diode Zener Single 24V 5% 10000mW 2-Pin DO-4 Tray
Zener Diode, 24V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
DIODE; ZENER; STANDARD; 24 V; 105 MA; 10 W; DO-4; 250 OHM
DIODE, ZENER, 5%, 24V, 10W, DO4; Zener Voltage Vz Typ: 24V; Power Dissipation Pd: 10W; Diode Case Style: DO-4; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: 1N2986 Series; Automotiv
Zener Diode, 10W, 24V, Do-4; Tensión Zener Vz Típ.:24V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N2986B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.