NTE Electronics NTE5062A

ZENER DIODE - 2.5V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5062A
$ 1.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5062A.

IHS

Datasheet3 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.59
$ 1.59
Stock
4,133
7,051
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Zener Voltage
2.5 V
2.4 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
100 µA
100 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 100muA @ 1V 1W 3.6V
onsemi1N5370B
Bulk 卤5% Through Hole Single Zener Diode 1.2V @ 1A 500nA @ 42.6V 5W 56V
Tape & Box (TB) ±5% Through Hole ZENER DIODE Zener Diode 1.5V @ 200mA 5muA @ 18.2V 1W 24V

Descriptions

Descriptions of NTE Electronics NTE5062A provided by its distributors.

ZENER DIODE - 2.5V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5062A
Zener Diode,single, Two Terminal,2.5V V(Z),5%,axial
Zener Diode, 2.5V V(Z), 5%, 1W, Silicon, Unidirectional
replacement Diodes/Rectifiers DO-41 2.5V 1W ZENER

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F