onsemi 1N5370B

Diode Zener Single 56V 5% 5W 2-Pin Case 017AA-01 Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5370B.

IHS

Datasheet9 pages5 years ago
Datasheet1 page0 years ago
Datasheet8 pages0 years ago

Master Electronics

iiiC

Mouser

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1N5370B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.218
Stock
149,709
393,353
393,353
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
56 V
56 V
56 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
35 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 Bulk
onsemi1N5373B
Zener Diode Single 68V 5% 44Ohm 5000mW 2-Pin Case 017AA-01 Bulk
onsemi1N5368B
Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A

Descriptions

Descriptions of onsemi 1N5370B provided by its distributors.

Diode Zener Single 56V 5% 5W 2-Pin Case 017AA-01 Bulk
Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
Discrete Diode ±5% 500nA 56V 35Ω 5W DO-35-2 TH 8.89mm × 3.68mm × 3.68mm
DIODE, ZENER 5W 56V; Zener Voltage Vz Typ:56V; Power Dissipation Pd:5W; Diode Case Style:017AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Diode Type:Zener; External Diameter:3.7mm; External Length / Height:8.9mm; Package / Case:17-02; Power Dissipation Ptot Max:5W; Termination Type:Axial Leaded; Tolerance:5%; Zener Current:20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd