NTE Electronics NTE4932

Diode Transient Suppressor Unidirectional 1500W Vbr=24V Axial Lead
$ 1.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4932.

IHS

Datasheet2 pages25 years ago

TME

Inventory History

3 month trend:
-6.91%

Alternate Parts

Price @ 1000
$ 1.205
$ 0.427
$ 0.427
Stock
4,498
144,908
144,908
Authorized Distributors
2
6
6
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
24 V
27.05 V
27.05 V
Clamping Voltage
33.2 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
45 A
40 A
40 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE4932 provided by its distributors.

Diode Transient Suppressor Unidirectional 1500W Vbr=24V Axial Lead
NTE Electronics
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon
replacement Diodes/Rectifiers 20.5V ZENER TVS
TVS Diode Single Uni-Dir 20.5V 1.5KW 2-Pin
Diode, Tvs, 1.5Kw, 20.5V, Unidirectional; Product Range:Nte4900 Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:20.5V; Clamping Voltage Max:33.2V; Diode Case Style:-; No. Of Pins:2Pins; Minimum Breakdown Voltage:22.8V Rohs Compliant: Yes |Nte Electronics NTE4932

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F