NTE Electronics NTE373

Transistor NPN Silicon 180V 1.5A TO-126 Case Audio AMP/driver Compl To NTE374
$ 1.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE373.

IHS

Datasheet2 pages15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 160 V, 155 MHz, 20 W, 1.2 A, 160
KSC2690 Series 160 V 1.2 A NPN Epitaxial Silicon Transistor - TO-126
onsemiBD159STU
Transistor,bjt,npn,350V V(Br)Ceo,500Ma I(C),to-225Aa Rohs Compliant: Yes
onsemiKSD986YS
Bulk Through Hole NPN - Darlington Bipolar (BJT) Transistor 8000 @ 1A 2V 1.5A 1W 80V
Diodes Inc.APT13003DU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Bipolar (BJT) Transistor NPN 120V 200mA 400MHz 1.3W Through Hole TO-126-3

Descriptions

Descriptions of NTE Electronics NTE373 provided by its distributors.

Transistor NPN Silicon 180V 1.5A TO-126 Case Audio AMP/driver Compl To NTE374
NTE Electronics
Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Trans GP BJT NPN 160V 1.5A 3-Pin TO-126
SEMICONDUCTORS ((NW)); BIPOLAR Transistor, NPN, 160V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency
BIPOLAR TRANSISTOR, NPN, 160V; Transisto; BIPOLAR TRANSISTOR, NPN, 160V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency ft:140MHz; Power Dissipation Pd:1W; DC Collector Current:1.5A; DC Current Gain hFE:200hFE; No. of Pins:3Pins; MSL:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F