onsemi KSC2690AYS

KSC2690 Series 160 V 1.2 A NPN Epitaxial Silicon Transistor - TO-126
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2690AYS.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
+18.45%

CAD Models

Download onsemi KSC2690AYS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.319
$ 0.374
Stock
459,415
343,059
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
160 V
Max Collector Current
1.2 A
1.2 A
Transition Frequency
155 MHz
155 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
160
160
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2000-12-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Bipolar Transistors (BJT); BD13916STU; ON SEMICONDUCTOR; NPN; 3; 80 V; 1.5 A
Bipolar (BJT) Single Transistor, NPN, 80 V, 12.5 W, 1.5 A, 63
onsemiBD13916S
1.5 A, 60 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
onsemiKSD986YS
Bipolar (BJT) Transistor NPN - Darlington 80V 1.5A 1W Through Hole TO-126-3

Descriptions

Descriptions of onsemi KSC2690AYS provided by its distributors.

KSC2690 Series 160 V 1.2 A NPN Epitaxial Silicon Transistor - TO-126
Trans GP BJT NPN 160V 1.2A 1200mW 3-Pin(3+Tab) TO-126 Bag
Power Bipolar Transistor, 1.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, BIPOL, NPN, 160V, TO-225AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 160V; Transition Frequency ft: 155MHz; Power Dissipation Pd: 20W; DC Collector Current: 1.2A; DC Current Gain hFE: 160hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC2690AYS.