onsemi KSC2690AYSTU

Bipolar (BJT) Single Transistor, NPN, 160 V, 155 MHz, 20 W, 1.2 A, 160
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2690AYSTU.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
-32.14%

CAD Models

Download onsemi KSC2690AYSTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.376
$ 0.319
Stock
349,900
461,519
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-126-3
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
80 V
Max Collector Current
1.2 A
1.2 A
Transition Frequency
155 MHz
155 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
160
160
Power Dissipation
1.2 W
1.2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-12-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Power Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemiKSC2682YS
Bulk Through Hole NPN KSC2682 Bipolar (BJT) Transistor 160 @ 10mA 5V 100mA 1.2W 200MHz
KSD882 Series 30 V 3 A 1 W NPN Epitaxial Silicon Transistor - TO-126
onsemiKSD882YS
Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003DU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Tube Through Hole NPN KSC3953 Bipolar (BJT) Transistor 60 @ 10mA 10V 200mA 1.3W 400MHz

Descriptions

Descriptions of onsemi KSC2690AYSTU provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 160 V, 155 MHz, 20 W, 1.2 A, 160
Bipolar Transistors (BJT); KSC2690AYSTU; ON SEMICONDUCTOR; NPN; 3; 160 V; 1.2 A
Trans GP BJT NPN 160V 1.2A 1200mW 3-Pin(3+Tab) TO-126 Tube
Power Bipolar Transistor, 1.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemi NPNTransistor, TO-126encapsulation, Through hole mounting, Maximum DC collector current1.2 A, maximum collector-emission voltage160 V
TRANSISTOR, BIPOL, NPN, 160V, TO-225AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 160V; Transition Frequency ft: 155MHz; Power Dissipation Pd: 20W; DC Collector Current: 1.2A; DC Current Gain hFE: 160hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd