NTE Electronics NTE3048

Electronics 3048 Optoisolator with Triac Output 6-pin DIP Viso=7500V Vdrm=400V
$ 2.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3048.

IHS

Datasheet2 pages25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

VishayK3021P
K3021P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3020P
K3020P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
IsocomMOC3022X
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
VishayK3022PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of NTE Electronics NTE3048 provided by its distributors.

Electronics 3048 Optoisolator with Triac Output 6-pin DIP Viso=7500V Vdrm=400V
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
Triac Output Optocoupler, 1-Element, 7500V Isolation
OPTOISOLATOR, TRIAC DRIVER, 1.15 V (TYP.) @ 10 MA, 60 MA, 330 MW @ 25 C, 3 V
Opto Devices DIP-6 TRIAC OUTPUT
OPTOISOLATOR, TRIAC, 7500VRMS; No. of Ch; OPTOISOLATOR, TRIAC, 7500VRMS; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototriac; Input Current:10mA; Output Voltage:400V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:85°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F