Vishay K3020P

K3020P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K3020P.

Farnell

Datasheet8 pages3 years ago

IHS

element14 APAC

Newark

Future Electronics

CAD Models

Download Vishay K3020P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1985-06-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30
LTD Date2023-12-31

Related Parts

VishayK3021P
K3021P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3022PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3021PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
Isocom4N32
Optocoupler, Dip-6, Darl. O/P; |Isocom Components 2004 Ltd 4N32

Descriptions

Descriptions of Vishay K3020P provided by its distributors.

K3020P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Optocoupler (TRIAC) Operating temperature: -40...85 °C Approvals: UL / VDE / BSI / FIMKO Package: DIL-6 Conducting-state current: 100 mA Input forward current: 30 mA Peak off-state voltage: 400 V
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; Triac; OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; Triac Operating Mode:Non Zero Crossing; Isolation Voltage:5.3kV; Peak Repetitive Off-State Voltage, Vdrm:400V; Optocoupler Case Style:DIP; No.
OPTOCOUPLER, TRIAC DRIVER; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Triac; Input Current:80mA; Voltage, Output Max:400V; Case Style:DIP-6; Operating Temperature Range:-40°C to +85°C; Approval Bodies:UL, VDE; Current, ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K 3020P
  • K3020P..
  • K3020P...