NTE Electronics NTE3041

Electronics 3041 Optoisolator with NPN Transistor Output 6-pin DIP Viso=7500 Ctr=100%
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3041.

IHS

Datasheet3 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayH11AA1
Optocoupler Single Transistor-OUT 5300Vrms 6-Pin DIP Tube
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Isocom4N26X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N25X
ISOCOM 4N25X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
Isocom4N33
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of NTE Electronics NTE3041 provided by its distributors.

Electronics 3041 Optoisolator with NPN Transistor Output 6-pin DIP Viso=7500 Ctr=100%
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 7500V Isolation
OPTOISOLATOR, NPN TRANSISTOR, 1.15 V (TYP.) @ 10 MA, 60 MA, 250 MW @ 25 C, 6 V
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR, 7500VRMS; No. o; OPTOCOUPLER, TRANSISTOR, 7500VRMS; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; CTR Min:1.0%; DC Current Gain hFE:7.5

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE 3041
  • NTE3041.