NTE Electronics NTE30034

Electronics 30034 LED-m, Super Deep Red, Water Clear 2000 Mcd, 3/Pkg
$ 1.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE30034.

IHS

Datasheet3 pages6 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE30034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED LAMP; BULB SIZE:T-1 3/4; LED COLOR:RED; LUMINOUS INTENSITY:1000UCD | VCC (Visual Communications Company) CMD333URC-2
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
ams-OSRAMQ65110A9267
LED, SMD, amber, 617 nm, 900 to 2800 mcd, 120°, Q65110A9267

Descriptions

Descriptions of NTE Electronics NTE30034 provided by its distributors.

Electronics 30034 LED-m, Super Deep Red, Water Clear 2000 Mcd, 3/Pkg
LED Uni-Color Red 660nm 2-Pin T-1
LED Super Bright Super Deep Red 2000mcd 110mW PKG(3)
LED, INDICATOR, THROUGH HOLE, 3MM, RED
LED Forward voltage: 2.5 V Luminous intensity: 2000 mcd Operating temperature: -25...85 °C Case colour: Colourless Housing type: Clear Lens size: 3 mm (T1) Light colour: Red Technology: GaAlAs/GaAlAs Rated on-state current: 20 mA Transmission angle: 19 °
Led, Indicator, Through Hole, 3Mm, Red; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:3Mm; Forward Current If:25Ma; Luminous Intensity:2Cd; Forward Voltage:1.86V; Viewing Angle:19°; Height:5.3Mm; Width:- Rohs Compliant: Yes |Nte Electronics NTE30034

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F