NTE Electronics NTE2V030

MOV 30V RMS Dia=16mm 8.5 Joules Itm=1000A Clamping Voltage=95V
$ 1.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2V030.

IHS

Datasheet3 pages11 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-06-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicERZ-V14D560
ZNR Series 35 VAC 45 VDC 2000 A 6500 pF Type D Through Hole Varistor
PanasonicERZ-V05D560
ZNR SERIES METAL OXIDE VARISTOR 600PF 1A, CLAMPING 123V, VARISTOR 56V
PanasonicERZV07D560
ZNR SERIES METAL OXIDE VARISTOR 1.5NF 2.5A, CLAMPING 110V, VARISTOR 56V
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
KYOCERA AVXVC120648D101DP
TVS Varistor, 34 V, 48 V, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120648D101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of NTE Electronics NTE2V030 provided by its distributors.

MOV 30V RMS Dia=16mm 8.5 Joules Itm=1000A Clamping Voltage=95V
NTE Electronics
VARISTOR, 95 V, METAL OXIDE, LESS THAN 35 NS, 0.787 IN. L X 0.699 IN. DIA.
replacement Voltage Protection Devices MOV 30VRMS 93V CLAMP
Varistor, 8.5J, Through Hole Mount
Var MOV 30VAC/38VDC 1000A 47V Thru-Hole Radial
Metal Oxide Varistor, 38V, 95V, 16Mm Disc; Voltage Rating Vac:30V; Voltage Rating Vdc:38V; Product Range:Nte2V Series; Clamping Voltage Vc Max:95V; Varistor Case Style:Disc 16Mm; Peak Surge Current @ 8/20Μs:1Ka; Power Rating:600Mw Rohs Compliant: Yes |Nte Electronics NTE2V030

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE2V030.