Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V05D560

Znr Series Metal Oxide Varistor 600PF 1A, Clamping 123V, Varistor 56V
$ 0.131
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D560.

Panasonic

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
-31.19%

CAD Models

Download Panasonic ERZ-V05D560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-VA5D560
TVS Varistor, 35 VAC, 45 VDC, ERZV, 123 V, Disc, Radial Leaded, 7 mm
PanasonicERZV05V680CS
Panasonic ERZV05V680CS - Varistors (ZNR Surge Absorber)
PanasonicERZ-V05D680
68V 250A 1 61V 75V 56V 40V 2.2J 580pF@1kHz Plugins Through hole mounting 4.5mm*4.5mm*10mm
LittelfuseV47ZA1P
47V 250A 1 42.3V 517V 38V 30V 1.8J 1.245nF@1MHz DIP Through hole mounting 32mm*5mm*12mm
LittelfuseV47ZS1P
ZS Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor
LittelfuseV47ZT1P
ZT Series 38 VDC 30 V RMS 93 V ClA 250 A 800 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZ-V05D560 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 600PF 1A, CLAMPING 123V, VARISTOR 56V
56V 250A 1 50V 62V 45V 35V 1.8J 600pF@1kHz Plugins Through hole mounting 4.5mm*700cm*10mm
TVS Varistor, 35 VAC, 45 VDC, ERZV, 123 V, Disc, Radial Leaded, 7 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Panasonic ERZV05D560 - Varistors (ZNR Surge Absorber)
Var 35VAC 45VDC 250A 56V Thru-Hole Bulk
Varistor, 1.8J, Through Hole Mount
Surge Absorber Units, 56V, 250A
Panasonic SCT
@ TRANSIENT SURGE ABSORBER <TX
VARISTOR, 5MM DISC, 56V; Voltage Rating VAC: 35V; Voltage Rating V DC: 45V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 123V; Varistor Case Style: Disc 5mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak S
Varistor, 56V, 250A, 123V, 5Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:45V; Corriente Máxima Transitoria @ 8/20Μs:250A; Modelo De Varistor:Disc 5Mm; Tensión Vc Max De Sujeción:123V; Energía Máxima (10/1000Us):1.8J |Panasonic ERZV05D560

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV05D560