NTE Electronics NTE2631

Electronics 2631 IC-quad High Speed Line Driver For Rs-422 w/3 State Outputs 16-lead DIP
$ 1.995
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2631.

IHS

Datasheet3 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDS26LS32ACN
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver DUAL Receiver 0C~70C 5V 23ns 21.755mm
Texas InstrumentsDS26C31TN
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDIP16
Analog DevicesMAX3095CPE+
EAR99 MAX3095 Tube RS422RS485 interface driver 5V 3.5mA 4.45mm 98ns
Analog DevicesMAX3093ECPE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesLTC491IN#PBF
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of NTE Electronics NTE2631 provided by its distributors.

Electronics 2631 IC-quad High Speed Line Driver For Rs-422 w/3 State Outputs 16-lead DIP
Line Driver, 4 Func, 4 Driver, TTL, PDIP16
Quad Differential Line Driver 16-Pin PDIP
replacement Linear ICs DIP 16 LINE DRIVER
IC, RS-422 LINE DRIVER, 5.25V, DIP-16; D; IC, RS-422 LINE DRIVER, 5.25V, DIP-16; Device Type:Differential Line; IC Interface Type:RS422; No. of Drivers:4; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:0°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F