NTE Electronics NTE1967

Voltage Regulator Negative 9V IO=1A TO-220 Full Pack Case | Nte Electronics Inc. NTE1967
$ 3.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1967.

IHS

Datasheet3 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

500 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 3.3V 500MA TO220-3
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, VO 3.3V, VN 2UV/HZ
MicrochipLR645N5-G
IC REG LDO ADJ 0.003A TO220-3 / Standard Regulator Pos 10V 0.03A 3-Pin(3+Tab) TO-220 Tube
onsemiMC7808CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
onsemiMC7915CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of NTE Electronics NTE1967 provided by its distributors.

VOLTAGE REGULATOR NEGATIVE 9V IO=1A TO-220 FULL PACK CASE | NTE Electronics Inc. NTE1967
Negative Not Qualified EAR99 Fixed voltage regulator linear 75C 500mA -35V
replacement Voltage Regulators TO-220 ISO -9V REG
LDO VOLTAGE REGULATOR; Output Type:Fixed; No. of Outputs:1Outputs; Output Voltage - Nom:-9V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:-35V; Input Voltage Max:-15V; Product Range:-; Max Output Current:500mA; MSL:-RoHS Compliant: No

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F