NTE Electronics NTE192

Transistor NPN Silicon 70V IC=1A TO-92hs Case Audio Power Output Complement To NTE193
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE192.

Newark

Datasheet2 pages25 years ago

NTE Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.78%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiKSP26BU
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92
onsemiPN100A
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N6426
Bipolar Junction Transistor (BJT) NPN Darlington 40V 500mA TO-92-3
onsemi2N3859A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 1mA 1V 500nA ICBO 625mW 250MHz
Diodes Inc.ZTX658
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX694B
ZTX694 Series 120V 500mA Through hole Bipolar (BJT) Transistor - TO-92-3

Descriptions

Descriptions of NTE Electronics NTE192 provided by its distributors.

Transistor NPN Silicon 70V IC=1A TO-92hs Case Audio Power Output Complement To NTE193
NTE Electronics
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
BIPOLAR TRANSISTOR, NPN, 50V, TO-92
TRANSISTOR,NPN,SI,AUDIO POWER, TO-92HS,COMPL TO NTE193
NPN 560mW 5V 100nA 50V 50V 500mA TO-92HS 152.4mm*101.6mm*6.35mm
Trans GP BJT NPN 50V 0.5A 3-Pin TO-92HS
Bipolar Transistor, Npn, 50V, To-92; Transistor Polarity:Npn; Collector Emitter Voltage Max:50V; Continuous Collector Current:500Ma; Power Dissipation:900Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:-Rohs Compliant: Yes |Nte Electronics NTE192

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F