What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX694B

ZTX694 Series 120V 500mA Through hole Bipolar (BJT) Transistor - TO-92-3
$ 0.461
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX694B.

Newark

Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-21.17%

CAD Models

Download Diodes Inc. ZTX694B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.461
Stock
71,253
229,955
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
500 mA
500 mA
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
1 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX453
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX453STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX655
Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA29
MPSAXX Series NPN 625 mW 100V 800 mA Through Hole Darlington Transistor TO-92-3
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5550BU
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX694B provided by its distributors.

ZTX694 Series 120V 500mA Through hole Bipolar (BJT) Transistor - TO-92-3
Small Signal Bipolar Transistor, 0.5A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 120V 0.5A 1000mW 3-Pin E-Line
TRANS NPN HG 120V 500MA TO92-3
500mV@ 5mA,400mA NPN 1W 5V 100nA 120V 120V 500mA EP-3SC wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:120V; Transition Frequency Typ ft:130MHz; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:500; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:500mA; Current Ic @ Vce Sat:400mA; Current Ic Continuous a Max:500mA; Current Ic hFE:200mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:130MHz; Gain Bandwidth ft Typ:130MHz; Hfe Min:400; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:1A; Termination Type:Through Hole; Voltage Vcbo:120V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated