NTE Electronics NTE15031

Ic, audio Amplifier, dual, hybrid, sip, 15Pin, plastic |Nte Electronics NTE15031
$ 15.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE15031.

IHS

Datasheet2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin
Audio Amp Speaker 2-CH Stereo 50W Class-AB 15-Pin(15+Tab)
Audio Amp Speaker 2-CH Stereo 150W Class-AB 15-Pin
PanasonicSTK402-100
100W, 2 Channel(s), 1 Func, Bipolar, PSFM13
PanasonicSTK391-020
IC, Number of Pins: 15, Package: SIP
NTE ElectronicsNTE1879
HYBRID MODULE DUAL 18W/CHAN AUDIO POWER AMP DUAL POWER SUPPLY 15-LEAD SIP

Descriptions

Descriptions of NTE Electronics NTE15031 provided by its distributors.

Ic,audio Amplifier,dual,hybrid,sip,15Pin,plastic |Nte Electronics NTE15031
HYBRID MODULE 2-CHANNEL 15W/CHANNEL AUDIO POWER AMP VCC=+-30V
NTE Electronics
Audio Amplifier, 18W, 2 Channel(s), 1 Func, Hybrid
replacement Linear ICs SIP-15 AF PWR AMP

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F