NTE Electronics NTE1879

Hybrid Module Dual 18W/CHAN Audio Power Amp Dual Power Supply 15-LEAD Sip
$ 9.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1879.

IHS

Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin
Audio Amp Speaker 2-CH Stereo 50W Class-AB 15-Pin(15+Tab)
Audio Amp Speaker 2-CH Stereo 150W Class-AB 15-Pin
PanasonicSTK402-100
100W, 2 Channel(s), 1 Func, Bipolar, PSFM13
PanasonicSTK391-020
IC, Number of Pins: 15, Package: SIP
PanasonicSTK402-070S
SANYO IC 15-PIN SIP 2-CH CLASS AB AUDIO PWR AMP

Descriptions

Descriptions of NTE Electronics NTE1879 provided by its distributors.

HYBRID MODULE DUAL 18W/CHAN AUDIO POWER AMP DUAL POWER SUPPLY 15-LEAD SIP
NTE Electronics
Audio Amplifier, 18W, 2 Channel(s), 1 Func, Hybrid, SMA15
Ic,audio Amplifier,dual,hybrid,sip,15Pin,plastic
replacement Linear ICs SIP-15 DUAL AF PO

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F