Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi STK433-060N-E

Audio Amp Speaker 2-CH Stereo 50W Class-AB 15-Pin(15+Tab)
$ 5.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK433-060N-E.

IHS

Datasheet11 pages13 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi STK433-060N-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-08-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-01-24
LTD Date2016-07-24

Related Parts

PWR AMP, AUDIO, 40W X 2 @ 6OHM, AB, 2-CH; Available until stocks are exhausted
PanasonicLA4708N-E
Audio Amp Speaker 2-CH Stereo 30W Class-AB 18-Pin(18+Tab) SIP
Audio Amp Speaker 2-CH Stereo 4.5W Class-AB 12-Pin(12+Tab) SIP-H Fan-Fold
onsemiLA4450F-E
Audio Amp Speaker 2-CH Stereo 20W Class-AB Automotive 14-Pin SIP-H Tube
PanasonicSTK391-020
IC, Number of Pins: 15, Package: SIP
PanasonicSTK402-100
100W, 2 Channel(s), 1 Func, Bipolar, PSFM13

Descriptions

Descriptions of onsemi STK433-060N-E provided by its distributors.

Audio Amp Speaker 2-CH Stereo 50W Class-AB 15-Pin(15+Tab)
PWR AMP, AUDIO, 40W X 2 @ 6OHM, AB, 2-CH; Available until stocks are exhausted
AMPLIFIER, AUDIO, CLASS AB, 50W, SIP-15, FULL REEL
2ch class-AB Audio Power Amplifier
AMPLIFIER, AUDIO, CLASS AB, 60W, SIP-15; Output Power: 50W; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: ± 40V; Amplifier Case Style: SIP; No. of Pins: 15Pins; Load Impedance: 6ohm; Operating Temperatu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK433-060N-E.