NTE Electronics NPA22M100

Capacitor Non Polarized Aluminum Electrolytic 22uf 100V 20% Axial Lead
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NPA22M100.

IHS

Datasheet2 pages13 years ago

NTE Electronics

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NichiconTVX2A2R2MAD
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 12mm) Axial 28mA 2000h 85C
NichiconTVX2V2R2MAD
VX Series 2.2 uF 350 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX2W2R2MCD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 21mm) Axial 31mA 2000h 85C
KYOCERA AVXTARQ225M015
CAP TANT 2.2UF 15V 20% AXIAL
Cornell Dubilier150225K100LE
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT322B225K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of NTE Electronics NPA22M100 provided by its distributors.

Capacitor Non Polarized Aluminum Electrolytic 22uf 100V 20% Axial Lead
NTE Electronics
CAP ALUM 22UF 20% 100V AXIAL TH
Cap, Alu Elec, 22Uf, 100V, Axial; Capacitance:22Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:-; Product Width:- Rohs Compliant: Yes |Nte Electronics NPA22M100

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F