NTE Electronics MSC250V53

Capacitor Motor Start AC Electrolytic 53-64uf 250vac .250 Inch Quick Connect Terminals
$ 8.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MSC250V53.

Electro Sonic

Datasheet3 pages8 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupELG566M450AQ1AA
Cap Aluminum 56uF 450V 20% (22 X 25mm) 10mm 400mA 2000 hr 105°C Bulk
United Chemi-ConEKZM500ELL560MF11D
KZM Aluminum aluminum electrolytic capacitor 20% 56muF 50V
Cornell DubilierWBR50-50
Cap Aluminum 50uF 50V -10% to 150% (10.16 X 47.75mm) Axial 7.7 Ohm 60mA 2000 hr 85°C

Descriptions

Descriptions of NTE Electronics MSC250V53 provided by its distributors.

Capacitor Motor Start AC Electrolytic 53-64uf 250vac .250 Inch Quick Connect Terminals
NTE Electronics
ALUMINUM ELECTROLYTIC CAPACITOR 53UF, 250V, QC TAB
ALUMINUM ELECTROLYTIC CAPACITOR 53UF, 25; ALUMINUM ELECTROLYTIC CAPACITOR 53UF, 250V, QC TAB; Capacitance:53µF; Voltage Rating:250V; Product Range:MSC Series; Lifetime @ Temperature:4000 hours @ 105°C; Capacitance Tolerance:-; Capacitor Terminals:Quick Connect, Snap-In

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F