NTE Electronics MRC370V5

Capacitor Motor Run AC Metallized 5uf 370vac 10% Oval .250 Inch 4 Way Quick Connect Terminals
$ 7.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MRC370V5.

NTE Electronics

Datasheet2 pages13 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier935C4W5K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
PanasonicECW-FE2W475K
Cap Film 4.7uF 450V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
PanasonicECW-FD2W475K
Radial FILM CAPACITOR ECW-F(D) 450V 4.7muF ±10% 0.996Lx0.421W 25.30mmx10.70mm
PanasonicECW-FE2W475KA
CAP FILM 4.7UF 10% 450VDC RADIAL
Yageo GroupR60MR44705040K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR60MR4470AA40K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of NTE Electronics MRC370V5 provided by its distributors.

Capacitor Motor Run AC Metallized 5uf 370vac 10% Oval .250 Inch 4 Way Quick Connect Terminals
NTE Electronics
Cap Film 5uF 370VAC PP 10% (54.86 X 33.27 X 55.37mm) Metal Can 70C
CAP FILM 5UF 6% 370VAC RADIAL
CAPACITOR, 5 MFD, 370VAC, CAN
CAPACITOR MOTOR RUN AC META
CAP-MOTOR RUN 5MFD 370VAC
Film Capacitor
Motor Run Capacitor, 5Uf, 370Vac, Qc; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:5Μf; Capacitance Tolerance:± 6%; Capacitor Mounting:Panel Mount; Voltage(Ac):370V; Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics MRC370V5

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F