Cornell Dubilier 935C4W5K-F

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
$ 20.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C4W5K-F.

Master Electronics

Datasheet5 pages3 years ago

New Yorker Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-32.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier935C1W5K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
Cornell Dubilier930C1W5K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
Cornell Dubilier930C2W5K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
Yageo GroupC4GAFUC4500AA1J
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Yageo GroupC4GAJUD4500AA3J
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 935C4W5K-F provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
935C 5UF POLYPROPYLENE FILM CAPACITOR 400 V DC +/-10% 27.1MM
Metallized Polypropylene Film Capacitors POLY MET 400V 5uF
Axial FILM CAPACITOR 935C 400V 5muF 卤10% 1.067Diax2.248L 27.10mmx57.10mm
Cap Film 5uF 400V PP 10% (27.1 X 57.1mm) Axial 105C
Film Capacitor, 5Uf, 400V; Rango De Producto:Serie 935; Capacidad:5Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:400V; Tipo De Condensador:-; Espaciado De Cable:- |Cornell Dubilier 935C4W5K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935C4W5KF