NTE Electronics MLR474K100

Capacitor Polyester Film .47uf 100V 10% Radial Lead Non-inductive
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MLR474K100.

NTE Electronics

Datasheet2 pages8 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupC322C474K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Yageo GroupR82EC3470Z370K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier160474K100F-F
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupC340C474K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.47uF X7R 10% LS=5.08mm
NichiconQYX2A474KTP
Cap Film 0.47uF 100V PET 10% (16.5 X 9.5 X 18.5mm) Radial 10mm 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812

Descriptions

Descriptions of NTE Electronics MLR474K100 provided by its distributors.

Capacitor Polyester Film .47uf 100V 10% Radial Lead Non-inductive
NTE Electronics
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, 7124
CAP FILM 0.47UF 10% 100VDC RAD
CAPACITOR, 0.47 MFD, 100VDC, RADIAL
Cap, Film, Pet, 0.47Uf, 100V, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:-; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Typical Applications:-; Capacitor Mounting:Through Hole; Voltage(Ac):-; Dv/Dt Rating:-Rohs Compliant: Yes |Nte Electronics MLR474K100

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F