What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDER72A474K1M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72A474K1M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

HQonline

Arrow.cn

Inventory History

3 month trend:
-2.81%

CAD Models

Download Murata RDER72A474K1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.229
Stock
77,983
84,642
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

RDER Series 4.5 x 3.15 x 5 mm 0.47 uF 50 V ±10% X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF 50volts X7R LS=5mm +/-10%
Yageo GroupC322C474K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Yageo GroupC340C474K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Murata RDER72A474K1M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
Cap Ceramic 0.47uF 100V X7R 10% Radial 5mm 125C Ammo
CAP CER 0.47UF 100V X7R RADIAL
470nF ¡À10% X7R 100V 4.5mm*3.15mm*5mm
Cap, 0.47Uf, 100V, Mlcc, Radial; Capacitance:0.47Μf; Voltage Rating:100V; Product Range:Rde Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER72A474K1M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH