What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 160474K100F-F

Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 1.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160474K100F-F.

Master Electronics

Datasheet6 pages4 years ago

Electro Sonic

Sager Electronics

Mouser

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.1uF 250V PET 5% (10.3 X 5 X 10.5mm) Radial 7.5mm 100°C Bulk
Cap Film 0.47uF 100V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm 105C Loose in Box
Cap Film 0.47uF 100V PET 10% (12.5 X 5 X 11mm) Radial 10mm 105C Loose in Box

Descriptions

Descriptions of Cornell Dubilier 160474K100F-F provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 125C
Radial FILM CAPACITOR 160 63V 0.47muF ±10% 0.709Lx0.197W 18.00mmx5.00mm
Capacitor Polyester Film 0.47Uf, 100V, 10%, Radial; Rango De Producto:Serie 160; Capacidad:0.47Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier 160474K100F-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160474K100FF