NTE Electronics MLR105K630

Capacitor Polyester Film 1.0uf 630V 10% Radial Lead Non-inductive
$ 4.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics MLR105K630.

NTE Electronics

Datasheet2 pages8 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicECQ-E6105KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410050N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 1uF, 310VAC, 630VDC, 10%
Cornell DubilierDME6W1K-F
Cap Film 1uF 630V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125C
PanasonicECWFE2W105K
Cap Film 1uF 450V PP 10% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Yageo GroupR463N410050N1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of NTE Electronics MLR105K630 provided by its distributors.

Capacitor Polyester Film 1.0uf 630V 10% Radial Lead Non-inductive
NTE Electronics
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF
Cap 1uF 630VDC/250VAC PLYE 10% 17 X 30 X 31mm RDL 27.5mm
CAP FILM 1UF 10% 630VDC RADIAL
1¦ÌF ¡À10% 27.5mm 630V 250V 31mm
Cap, Film, Pet, 1Uf, 630V, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:-; Capacitance:1Μf; Capacitance Tolerance:± 10%; Typical Applications:-; Capacitor Mounting:Through Hole; Voltage(Ac):-; Voltage(Dc):630V Rohs Compliant: Yes |Nte Electronics MLR105K630

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F