Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E6105KF

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6105KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Panasonic SCT

Arrow Electronics

Inventory History

3 month trend:
-28.39%

CAD Models

Download Panasonic ECQ-E6105KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 1.295
Stock
124,089
4,436
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PET
-
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
22.9108 mm
21.9964 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2W105KH
Cap Film 1uF 450V PET 10% (18.2 X 8.5 X 16.9mm) Radial 15mm 105°C Bulk
Cap Film 1uF 450V PET 10% (18 X 11 X 18.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-U2A105KL
Cap Film Suppression X2 1uF 250VAC PET 10% (25.5 X 12 X 22mm) Radial 22.5mm 85C
PanasonicECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Automotive Bulk
Cornell DubilierDME2W1K-F
Cap Film 1uF 250V PET 10%( 18.5 X 8 X 15.5mm) Radial 15mm 125C

Descriptions

Descriptions of Panasonic ECQ-E6105KF provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 630V PET 10% (31 X 12.5 X 21.9mm) Radial 27.5mm 105C Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,1.0uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 630V 1muF ±10% 1.220Lx0.492W 31.00mmx12.50mm
Panasonic ECQE6105KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 630 V 1 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 400V, 0.39µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Cap Film 1uF 100V PET 10% Radial 27.5mm 105°C Bulk/Bag
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6105KF.
  • ECQE6105KF