Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECWFE2W105K

Cap Film 1uF 450V PP 10% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W105K.

IHS

Datasheet18 pages7 years ago

Future Electronics

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-1.37%

CAD Models

Download Panasonic ECWFE2W105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.303
Stock
570,700
4,900
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECW-FD2W105K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECW-FD2W105KB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W105KB
Yageo GroupR71MI41004030K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR71VN41004030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECW-FD2W105K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410050N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410045N2M
Cap Film Suppression X2 1uF 275VAC PP 20% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 110C Bulk

Descriptions

Descriptions of Panasonic ECWFE2W105K provided by its distributors.

Cap Film 1uF 450V PP 10% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Radial FILM CAPACITOR ECWFE 450V 1muF ±10% 0.689Lx0.276W 17.50mmx7.00mm
ECWFE Series 450 V 1.0 uF ±10 % Radial Metallized Polypropylene Film Capacitor
Panasonic ECWFE2W105K - Film Capacitors (Electronic Equipment Use)
Ecwf(E) Box Cap; 450Vdc,1.0Uf,10% Ls=15.0 Bulk St Rohs Compliant: Yes
Film Chip Capacitor, 450V, 0.33µF, -40 to +105 ¡C, RoHS
Panasonic SCT
1μF ±10% polypropylene 15mm 450V 84V Through hole mounting 17.5mm*7mm*13mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FE2W105K
  • ECW-FE2W105K.