| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 4823-NRF9E5-REELCT-ND | 2,324 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | NRF9E5-REEL | 0 | 18h | |||||||||
| Future Electronics | NRF9E5-REEL | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | NRF9E5-REEL | 0 | 2500 | 19h | ||||||||
| Weyland Electronics Group Pte. Ltd. | NRF9E5-REEL | 1,459 | 1 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Nordic Semiconductor NRF9E5-REEL.
Download Nordic Semiconductor NRF9E5-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Nordic Semiconductor NRF9E5-REEL provided by its distributors.
Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Nordic Semiconductor NRF9E5-REEL.