Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 988-050-130L121

NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount
$ 13.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 988-050-130L121.

Newark

Datasheet3 pages0 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.26%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5173280-3
D Sub Connector, D-Type, Plug, AMPLIMITE 0.50 Series, 50 Contacts, Solder
TE Connectivity5745414-1
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder
TE Connectivity5747375-2
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09654616712
D Sub Connector, DB37, Standard, Plug, 37 Contacts, DC, Solder
HARTING Elektronik09654626813
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of NorComp 988-050-130L121 provided by its distributors.

NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount
Male Pins Plug Pad 2 50-Pin Steel (Front)/Zinc (Rear) Nickel Plated 1A Gold Black Wire Mount Free Hanging TH
50 Position Solder Cup D-Sub and Backshell Kit
CONNECTOR KIT MD50 MALE W/LATCHING HOOD
CONN D-TYPE PLUG 50POS SLDR CUP
CAP FEEDTHRU 1500PF 200V AXIAL
CONNECTOR, SCSI, PLUG, 50POS, SOLDER; No. of Contacts: 50Contacts; Gender: Plug; Connector Type: SCSI; Contact Termination Type: Solder; Product Range: 988 Series; Connector Mounting: Cable Mount; Contact Plating: Gold Plated C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc