NorComp 781-M26-113R141

Conn High Density D-Sub M 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 781-M26-113R141.

IHS

Datasheet4 pages0 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+40.00%

CAD Models

Download NorComp 781-M26-113R141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09562617712
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562627813
Conn High Density D-Sub PIN 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 781-M26-113R141 provided by its distributors.

Conn High Density D-Sub M 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Hole .12
781 Series 26 Position Right Angle High Density Plug D-Sub Connector
D Sub Connector, Plug, 26 Position; Rango De Producto:Serie Seal-D 781-M; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 781-M26-113R141
HD DSUB, PLUG, IP67, THT, 26WAY; Product Range:NORCOMP - Seal D; Connector Type:High Density D Sub; Series:781; No. of Contacts:26; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc