NorComp 780-M44-113R001

Conn High Density D-Sub M 44 POS 2.28mm Solder ST Thru-Hole 44 Terminal 1 Port
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 780-M44-113R001.

IHS

Datasheet4 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-2.11%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn D-Sub PIN 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port
HARTING Elektronik09563617712
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563617700
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
HARTING Elektronik09563615700
D-Sub High Density Male connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of NorComp 780-M44-113R001 provided by its distributors.

Conn High Density D-Sub M 44 POS 2.28mm Solder ST Thru-Hole 44 Terminal 1 Port
44 Position D-Sub, High Density Plug, Male Pins Connector
D Sub Connector, Plug, 44 Position; Rango De Producto:Serie Seal-D 780-M; Carcasa D Sub, Tamaño:Db; Género:Macho; Núm. De Contactos:44; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 780-M44-113R001
HD D SUB, PLUG, IP67, THT, 44WAY, IP68; No. of Contacts: 44Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: 780 Series; Connector Body Material: Steel Body; Contact Material: Brass;

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc