NorComp 780-M15-113R001

Conn High Density D-Sub M 15 POS 2.28mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 780-M15-113R001.

IHS

Datasheet4 pages0 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-30.19%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5749768-1
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561627813
Conn High Density D-Sub M 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561625812
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub M 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 780-M15-113R001 provided by its distributors.

Conn High Density D-Sub M 15 POS 2.28mm Solder ST Thru-Hole 15 Terminal 1 Port
780-M Series 15 position high density vertical mount waterproof D-Sub Connectors
D Sub Connector, Plug, 15 Position; Rango De Producto:Serie Seal-D 780-M; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 780-M15-113R001
HD DSUB, PLUG, IP67, THT, 15WAY; Product Range:NORCOMP - Seal D; Connector Type:High Density D Sub; Series:780; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Vertical; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc