NorComp 773-E15-113R001

D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12
$ 7.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 773-E15-113R001.

IHS

Datasheet4 pages0 years ago

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+75.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747872-8
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity5747841-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616712
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 773-E15-113R001 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12
772-E Series 15 position high density Right angle Male D-Sub Connector
Standard D Sub Connector, Seal D Series, Da, Plug, 15, Steel Body, Solder Rohs Compliant: Yes |Norcomp 773-E15-113R001
CONN D-SUB PLUG 15POS R/A SOLDER
DSUB, PLUG, IP67, THT, 15WAY; Product Range:NORCOMP - Seal D; Connector Type:D Sub; Series:773; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc