NorComp 684M21WA4PL461

D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
$ 15.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 684M21WA4PL461.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+21.43%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
Amphenol163A13649X
D-SUB 25-pos. Plug Solder pin straight Threaded rear spacer Quality class 3 UNC 4-40
TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder

Descriptions

Descriptions of NorComp 684M21WA4PL461 provided by its distributors.

D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D-Sub Mixed Contact Connectors STD POWER-D 21WA4P 40A R/A MALE
CONNECTOR, D-SUB, PLUG, 21POS R/A , SOLDER
COMBO D-SUB CONN, R/A PLUG, DC-21WA4, TH;
CONN D-SUB PLUG 21POS R/A SLDR
连接器, D-SUB, 组合式, 直角, 公, DC-21WA4, TH;
2 21pin Steel,(PBT) 5A,40A , 12.5mm
PowerD 21WA4P male right 40 amp
D Sub Combo Connector, Plug, Dc-21Wa4; Product Range:684M Series; Insert Arrangement:Dc-21Wa4; No. Of Signal Contacts:17Contacts; Gender:Plug; No. Of Power Positions:4; Contact Termination Type:Through Hole; D Sub Shell Size:Dc Rohs Compliant: Yes |Norcomp 684M21WA4PL461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc