NorComp 681M3W3K103L001

Conn D-Subminiature M 3Power POS 6.85mm Solder ST Thru-Hole 3 Terminal 1 Port
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681M3W3K103L001.

IHS

Datasheet3 pages0 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Combo D-Sub Conn, R/A Plug, Da-3W3, Th Rohs Compliant: Yes |Norcomp 684M3W3103L461
Amphenol Communications SolutionsLCC17A3W3PE2N0
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .122
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole 0.12
TE Connectivity448153-4
Conn D-Sub PIN 3Coaxial POS 6.83mmCrimp STCable Mount 3 Terminal 1 Port Package
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Descriptions

Descriptions of NorComp 681M3W3K103L001 provided by its distributors.

Conn D-Subminiature M 3Power POS 6.85mm Solder ST Thru-Hole 3 Terminal 1 Port
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole 0.12
D SUB COMBO CONNECTOR, PLUG, DA-3W3K; Product Range: Combo D D*M Series; Insert Arrangement: DA-3W3K; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: Through Hole; D Sub Sh
D Sub Combo Connector, Plug, Da-3W3K; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Da-3W3K; Género:Macho; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:3; Carcasa D Sub, Tamaño:Da; Núm. De Contactos:3 |Norcomp 681M3W3K103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc