What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 681S3W3103L001

D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole 0.12
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681S3W3103L001.

Master Electronics

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsLCC17A3W3PE2N0
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .122
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature PIN 3Power POS 6.86mm Crimp RA Thru-Hole 3 Terminal 1 Port
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of NorComp 681S3W3103L001 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole 0.12
CONNECTOR, D-SUB, PLUG, 3POS, PANEL MOUNT , SOLDER
CONN D-SUB PLG 3POS PNL MNT SLDR
D-SUB, COMBO, PLUG, 40AMP, 3WAY
IP67 PowerD 13W3 male vertical 40 amp
D Sub Combo Connector, Plug, Da-3W3, Ip68; Product Range:Seal-D 681S Series; Insert Arrangement:Da-3W3; Gender:Plug; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 681S3W3103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc