NorComp 680S13W3203L201

680S Series 13 Position Dual Row 5 G Ohm 20A Female D-Sub Mixed Connector
$ 18.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S13W3203L201.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
D Subminiature Connector, 13 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
CONN D-SUB RCPT 13POS SLDR CUP
D Subminiature Connector, 13 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 13 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
HARTING Elektronik09670154715
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton

Descriptions

Descriptions of NorComp 680S13W3203L201 provided by its distributors.

680S Series 13 Position Dual Row 5 G Ohm 20A Female D-Sub Mixed Connector
D Subminiature Connector, 13 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124
Combination D Sub Connector, 20 Amp, Db-13W3, Receptacle, 10, 3, Solder, Db Rohs Compliant: Yes |Norcomp 680S13W3203L201
CONNECTOR, D-SUB, RCPT 13POS PANEL MOUNT
Female Sockets,Receptacle 2 13pin Nickel Plated,Steel 5A,20A
D SUB, COMBO, RECEPTACLE, 20AMP, 13WAY; Product Range: SEAL-D 680S Series; Insert Arrangement: DB-13W3; No. of Signal Contacts: 10Contacts; Gender: Receptacle; No. of Power Positions: 3; Contact Termination Type: Solder Cup; D

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc