NorComp 680M13W3203L201

D Subminiature Connector, 13 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 10.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M13W3203L201.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+16.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN D-SUB RCPT 13POS SLDR CUP
Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
D Subminiature Connector, 13 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature SKT 3Power/10Signal POS Solder Cup ST Panel Mount 13 Terminal 1 Port
D Subminiature Connector, 13 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
HARTING Elektronik09670154715
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton

Descriptions

Descriptions of NorComp 680M13W3203L201 provided by its distributors.

D Subminiature Connector, 13 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D-Sub Mixed Contact Connectors STD POWER-D 13W3 20A FEMALE SOLDER
CONNECTOR, D-SUB, RCPT 13POS PANEL MOUNT
COMBO D-SUB CONN, RCPT, DB-13W3, CABLE;
Female Sockets,Receptacle 2 13pin Nickel Plated,Steel 5A,20A 10.9mm
连接器, D-SUB, 组合式, 母, DB-13W3, 电缆;
PowerD 13W3 female solder cup 20 amp
D Sub Combo Connector, Receptacle, Db-13W3; Product Range:Power-D 680M Series; Insert Arrangement:Db-13W3; Gender:Receptacle; No. Of Contacts:13Contacts; Contact Type:10 Signal, 3 Power; Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp 680M13W3203L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc