NorComp 680M5W1103L201

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole 0.12
$ 6.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M5W1103L201.

Master Electronics

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-7.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HARTING Elektronik09691115051
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal
5W1P D-Sub Connector Solder Cup Male
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124
Conn D-Subminiature M 1Power/4Signal POS Solder ST Thru-Hole 5 Terminal 1 Port
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
D Subminiature Connector, 5 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of NorComp 680M5W1103L201 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole 0.12
D-Sub Mixed Contact Connectors STD POWER-D 5W1 20A MALE SOLDER
CONNECTOR, D SUB COMB, PLUG, DE-5W1
D Sub Combo Connector, Plug, De-5W1; Product Range:Power-D 680M Series; Insert Arrangement:De-5W1; Gender:Plug; No. Of Contacts:5Contacts; Contact Termination Type:Solder; Connector Body Material:Steel Body; D Sub Shell Size:De Rohs Compliant: Yes |Norcomp 680M5W1103L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc