HARTING Elektronik 09691115051

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal
$ 5.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09691115051.

IHS

Datasheet1 page9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-26.79%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5W1P D-Sub Connector Solder Cup Male
Conn D-Subminiature M 1Power/4Signal POS Solder Cup ST Cable Mount 5 Terminal 1 Port
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole 0.12
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09691115051 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal
Combination D Sub Connector, Mixed Signal, D Sub-M Series, De-5W1, Plug, 4, 1, Solder Rohs Compliant: Yes |Harting 09 69 111 5051
CONNECTOR, MALE, 5W1; Product Range: D Sub-M Series; Insert Arrangement: DE-5W1; No. of Signal Contacts: 4Contacts; Gender: Plug; No. of Power Positions: 1; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Connector
D-Sub Mixed Male connector Solder cup termination Rated current 5A Thermoplastic resin glass-fibre filled (Polyester) Steel tin plated Green

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 69 111 5051
  • 0969-111-5051