NorComp 191-015-223R001

Conn D-Sub F 15 POS 1.38mm Press Fit ST Thru-Hole 15 Terminal 1 Port
$ 4.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 191-015-223R001.

Master Electronics

Datasheet2 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-94.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity5747845-5
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09682537612
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 191-015-223R001 provided by its distributors.

Conn D-Sub F 15 POS 1.38mm Press Fit ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal
CONNECTOR, D-SUB, RCPT 15POS PANEL MOUNT
Female Sockets,Receptacle 2 15pin Nickel Plated,Steel 5A
D SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Press Fit; D Sub Shell Size: DA; Product Range: 191 Series; Connector Body Material: Steel Body 40Y5778
D Sub Connector, Receptacle, 15Pos; Rango De Producto:Serie 191; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:A Presión |Norcomp 191-015-223R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc